Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL37-0010
Newark Part No.31AK5226
Product RangeTHERM-A-GAP GEL 37 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.260 |
| 5+ | $30.630 |
| 10+ | $29.070 |
| 25+ | $26.340 |
| 50+ | $23.980 |
| 100+ | $23.460 |
| 250+ | $22.050 |
Price for:Each
Minimum: 1
Multiple: 1
$32.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No65-00-GEL37-0010
Newark Part No.31AK5226
Product RangeTHERM-A-GAP GEL 37 Series
Technical Datasheet
Thermal Conductivity3.7W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength7kV/mm
External Length-
External Width-
Product RangeTHERM-A-GAP GEL 37 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
3.7W/m.K
Thickness
-
Dielectric Strength
7kV/mm
External Width
-
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
THERM-A-GAP GEL 37 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate