Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoTS391SNLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AH6291
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoTS391SNLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.90AH6291
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature220°C
Weight - Metric15g
Weight - Imperial0.53oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
220°C
Weight - Imperial
0.53oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
15g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
