Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHIP QUIK |
|---|---|
| Manufacturer Part No | TS391LT50Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 90AH6290 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHIP QUIK |
|---|---|
| Manufacturer Part No | TS391LT50Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 90AH6290 |
| Technical Datasheet | |
| Flux Type | Synthetic No Clean |
| Solder Alloy | 42, 57.6, 0.4 Sn, Bi, Ag |
| Melting Temperature | 138°C |
| Weight - Metric | 50g |
| Weight - Imperial | 1.76oz |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Flux Type | Synthetic No Clean |
|---|---|
| Melting Temperature | 138°C |
| Weight - Imperial | 1.76oz |
| SVHC | No SVHC (17-Dec-2015) |
| Solder Alloy | 42, 57.6, 0.4 Sn, Bi, Ag |
|---|---|
| Weight - Metric | 50g |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
