Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF .031 4OZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSWLF .031 4OZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R8663
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.8mm
External Diameter - Imperial31/1000"
Melting Temperature217°C
Weight - Metric113.4g
Weight - Imperial4oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
No clean
- Lead free
- Sn96. 5Ag3. 0Cu0. 5 (96. 5/3/0. 5)
- Mfr# SMDSWLF . 031 4oz
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
31/1000"
Weight - Metric
113.4g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.8mm
Melting Temperature
217°C
Weight - Imperial
4oz
SVHC
No SVHC (23-Jan-2024)
Alternatives for SMDSWLF .031 4OZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
