Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMDSW .020 1OZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R8652
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDSW .020 1OZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R8652
Technical Datasheet
Flux TypeNo Clean
Leaded / Lead FreeLeaded
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.5mm
External Diameter - Imperial18264"
Melting Temperature183°C
Weight - Metric28.35g
Weight - Imperial1oz
Product Range-
SVHCLead
Product Overview
No clean; 63/67 Tin/Lead
- Mfr# SMDSW . 020 1oz
Technical Specifications
Flux Type
No Clean
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
18264"
Weight - Metric
28.35g
Product Range
-
Leaded / Lead Free
Leaded
External Diameter - Metric
0.5mm
Melting Temperature
183°C
Weight - Imperial
1oz
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
