Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD3SWLT.040 200GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3564
Product RangeSMD3SWLT Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $323.520 |
Price for:Each
Minimum: 1
Multiple: 1
$323.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD3SWLT.040 200GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM3564
Product RangeSMD3SWLT Series
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy42, 58 Sn, Bi
External Diameter - Metric1mm
External Diameter - Imperial0.04"
Melting Temperature138°C
Weight - Metric200g
Weight - Imperial7.05oz
Product RangeSMD3SWLT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
42, 58 Sn, Bi
External Diameter - Imperial
0.04"
Weight - Metric
200g
Product Range
SMD3SWLT Series
Flux Type
No Clean
External Diameter - Metric
1mm
Melting Temperature
138°C
Weight - Imperial
7.05oz
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
