Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL15T4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80Y4878
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.970 |
| 5+ | $34.730 |
Price for:Each
Minimum: 1
Multiple: 1
$37.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL15T4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80Y4878
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric15g
Weight - Imperial0.529oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
0.529oz
SVHC
No SVHC (23-Jan-2024)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
15g
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
