Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R8667
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.990 |
Price for:Each
Minimum: 1
Multiple: 1
$24.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291SNL10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R8667
Technical Datasheet
Flux TypeNo Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric35g
Weight - Imperial1.235oz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Supplied in 10cc syringe
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
1.235oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
35g
Product Range
-
Technical Docs (3)
Alternatives for SMD291SNL10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
