Print Page
SMD291AX500T5
Solder Paste, Synthetic No Clean, 63, 37 Sn, Pb Solder Alloy, 183 °C Melting Temperature, 500 g
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX500T5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AH7839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.950 |
Price for:Each
Minimum: 1
Multiple: 1
$173.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX500T5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41AH7839
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.1lb
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
183°C
Weight - Imperial
1.1lb
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
