Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T6379
Product RangeChip Quik - No-Clean Solder Paste
Your Part Number
199 In Stock
136 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.370 |
| 25+ | $39.450 |
| 50+ | $37.670 |
| 100+ | $36.570 |
| 250+ | $29.180 |
Price for:Each
Minimum: 1
Multiple: 1
$41.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291AX10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14T6379
Product RangeChip Quik - No-Clean Solder Paste
Technical Datasheet
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Weight - Metric35g
Weight - Imperial1.235oz
Product RangeChip Quik - No-Clean Solder Paste
SVHCLead (14-Jun-2023)
Technical Specifications
Flux Type
No Clean
Melting Temperature
183°C
Weight - Imperial
1.235oz
SVHC
Lead (14-Jun-2023)
Solder Alloy
63, 37 Sn, Pb
Weight - Metric
35g
Product Range
Chip Quik - No-Clean Solder Paste
Technical Docs (2)
Alternatives for SMD291AX10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
