Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-1X1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7635
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoCQ-ESD-MAT-1X1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7635
Technical Datasheet
Mat Type-
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeRing Terminal
Width - Imperial1ft
Length - Imperial1ft
Width - Metric304.8mm
Length - Metric304.8mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mat Type
-
Mat Material
Rubber
Width - Imperial
1ft
Width - Metric
304.8mm
Product Range
-
Mat Colour
Blue
Ground Terminal Type
Ring Terminal
Length - Imperial
1ft
Length - Metric
304.8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for CQ-ESD-MAT-1X1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
