Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $1.040 |
Price for:Each
Minimum: 8000
Multiple: 8000
$8,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoMX3A-L1NACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AC0593
Product RangeMX Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom12V
Contact Voltage DC Nom12V
Contact Current Max10mA
Switch TerminalsThrough Hole
Product RangeMX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
-
Contact Voltage AC Nom
12V
Contact Current Max
10mA
Product Range
MX Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
12V
Switch Terminals
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

