Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $1.200 |
Price for:Each
Minimum: 8000
Multiple: 8000
$9,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | MX1A-C1NNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 82Y5469 |
| Product Range | MX Series |
| Technical Datasheet | |
| Switch Operation | Momentary Spring Return |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | 12V |
| Contact Voltage DC Nom | 12V |
| Contact Current Max | 10mA |
| Switch Terminals | Through Hole |
| Product Range | MX Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MX1A-C1NN from Cherry Americas is a MX series desktop profile 0.60inch keyswitch. Clear switch with tactile pressure point. The MX is the world’s leading precision technology for mechanical high-precision key modules. The CHERRY Gold Crosspoint contact concept and the unprecedented production quality are unique. Safe and long-lasting reliability of switching performance and characteristics.
- Momentary, single pole switch
- Snap fastening in frame
- Maximum switching voltage of 12VAC/DC, maximum switching current is 10mA AC/DC
- Self-cleaning contacts, resistant to dust and dirt
- Short bounce time for high switching frequency
- Insulation resistance is 100Mohm at 100V
- Initial contact resistance is 200mohm (25mohm typical)
- Long life 50 million operation
- Flammability rating is UL94HB
- Thermoplastic case, high-quality gold alloy contact, stainless steel spring
Applications
Industrial, Automation & Process Control
Technical Specifications
| Switch Operation | Momentary Spring Return |
|---|---|
| Contact Voltage AC Nom | 12V |
| Contact Current Max | 10mA |
| Product Range | MX Series |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Voltage DC Nom | 12V |
| Switch Terminals | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MX1A-C1NN
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

