Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $1.040 |
Price for:Each
Minimum: 8000
Multiple: 8000
$8,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHERRY |
|---|---|
| Manufacturer Part No | MX1A-51NACopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 14AC4593 |
| Product Range | MX Series |
| Technical Datasheet | |
| Switch Operation | - |
| Contact Configuration | SPST-NO |
| Contact Voltage AC Nom | 12V |
| Contact Voltage DC Nom | 12V |
| Contact Current Max | 10mA |
| Switch Terminals | Through Hole |
| Product Range | MX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Switch Operation | - |
|---|---|
| Contact Voltage AC Nom | 12V |
| Contact Current Max | 10mA |
| Product Range | MX Series |
| Contact Configuration | SPST-NO |
|---|---|
| Contact Voltage DC Nom | 12V |
| Switch Terminals | Through Hole |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

