Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.627 |
Price for:Each
Minimum: 8000
Multiple: 8000
$5,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoML1A-11JWCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82Y5467
Product RangeML Series
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom12V
Contact Voltage DC Nom12V
Contact Current Max10mA
Switch TerminalsThrough Hole
Product RangeML Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ML1A-11JW from Cherry Americas is a MX series desktop profile 0.60inch keyswitch. Black switch without pressure point, linear actuation-easy switching function with a defined force of approximately 60cN without contact feedback. The MX is the world’s leading precision technology for mechanical high-precision key modules. The CHERRY Gold Crosspoint contact concept and the unprecedented production quality are unique. Safe and long-lasting reliability of switching performance and characteristics.
- Momentary, single pole switch
- Fixing pins in the printed circuit board, wire jumper
- Maximum switching voltage of 12VAC/DC, maximum switching current is 10mA AC/DC
- Self-cleaning contacts, resistant to dust and dirt
- Short bounce time for high switching frequency
- Insulation resistance is 100Mohm at 100V
- Initial contact resistance is 200mohm (25mohm typical)
- Long life 50 million operation
- Flammability rating is UL94HB
- Thermoplastic case, high-quality gold alloy contact, stainless steel spring
Applications
Industrial, Automation & Process Control
Technical Specifications
Switch Operation
-
Contact Voltage AC Nom
12V
Contact Current Max
10mA
Product Range
ML Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
12V
Switch Terminals
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ML1A-11JW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

