Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoJM-0300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82Y5460
Product RangeGENTIX Series
Also Known AsGTIN UPC EAN: 4025112074264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $25.520 |
| 25+ | $24.110 |
| 50+ | $22.440 |
| 100+ | $19.880 |
| 250+ | $17.820 |
Price for:Each
Minimum: 10
Multiple: 10
$255.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJM-0300Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82Y5460
Product RangeGENTIX Series
Also Known AsGTIN UPC EAN: 4025112074264
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product RangeGENTIX Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Reliable 3-button wired mouse
- Stylish blue lighting on the sides and scroll wheel
- 1000dpi High resolution optical sensor
- Solid rubber slip-proof side panels
- Symmetrical design, suitable for either hand
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 35x69x112mm
- 2 Year manufacturer warranty
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (16-Jul-2019)
Computer Connector
USB
Mouse Size
Standard
Product Range
GENTIX Series
Technical Docs (1)
Alternatives for JM-0300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
