Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoG845400LUMEU2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73P9846
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $167.480 |
| 5+ | $165.370 |
| 10+ | $163.260 |
| 25+ | $159.990 |
| 50+ | $156.730 |
Price for:Each
Minimum: 1
Multiple: 1
$167.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoG845400LUMEU2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73P9846
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeStandard
Keyboard ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The G845400LUMEU2 is an USB interface slim Compact Keyboard with integrated optical trackball. The gold cross-point individual keys ensure operational reliability and durability. It is suitable for use in IT and point of sale applications. Ideal for use with space limitations and for 19-inch applications. Compatible with MS Windows™ XP, Windows™ 2000, XPembedded, Vista, Linux, Mac, UNIX and Sun OS.
- Easy to install and fixation (e.g. in kiosks and keyboard drawers)
- High reliability and uniquely precise tactile keying
- Integrated optical trackball plus 2 mouse buttons
- Ultra slim - Overall height only 20mm
- 88/89 Keys with full functionality of a standard keyboard
- Usable with standard drivers of the operating system
- Supports code set 3 and UnifiedPOS
- Fast switch-over to numeric block via Fn key
- Programmable keys
Applications
Industrial, Medical, Computers & Computer Peripherals
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G845400LUMEU2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
