Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoG845200LCMEU2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73P9842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $114.000 |
Price for:Each
Minimum: 10
Multiple: 10
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The G845200LCMEU2 is a 15-inch black durable UltraSlim Keyboard with mechanical keyswitch technology for industrial and commercial applications. The USB keyboard with PS/2 combo interface. Internal space reduced 103 position key lay-outs with numeric keypad. Mechanical key-switches with laser etched keycaps.
- Maximal space efficiency with comfortable alphanumeric data entry
- PS/2 and USB interface
- Configurations offered
- 103 Key layout includes numeric keypad
- 0 to 50°C Temperature range
Applications
Computers & Computer Peripherals, Medical, Automotive, Industrial, Commercial, Hobby & Education
Technical Specifications
Connection Method
Wired
Keyboard Size
Standard
Product Range
-
Computer Connector
PS/2, USB
Keyboard Colour
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for G845200LCMEU2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
