Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoG84-4700LUCUS-0
Newark Part No.82Y5447
Product RangeG84-4700 Series
Also Known AsGTIN UPC EAN: 4025112043222
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $95.750 |
| 25+ | $91.190 |
| 50+ | $83.590 |
| 100+ | $71.940 |
Price for:Each
Minimum: 10
Multiple: 1
$957.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHERRY
Manufacturer Part NoG84-4700LUCUS-0
Newark Part No.82Y5447
Product RangeG84-4700 Series
Also Known AsGTIN UPC EAN: 4025112043222
Technical Datasheet
Connection MethodWired
Computer ConnectorPS/2, USB
Keyboard SizeMini
Keyboard ColourGrey
Product RangeG84-4700 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ideal accessory for notebooks and laptops, a reliable numeric keypad with four additional function keys that can be individually labelled.
- Fully programmable, all keys can be redefined with up to 24 characters per key
- Additional programming and macros via Cherry Tools free software download
- Individual keys with gold Crosspoint contacts
- Suitable for continuous usage and will support over 20 million confirmations per key
- Plug and play USB Interface with 1.75m cable length
- Dimensions (HxWxD): 36x90x132mm
Technical Specifications
Connection Method
Wired
Keyboard Size
Mini
Product Range
G84-4700 Series
Computer Connector
PS/2, USB
Keyboard Colour
Grey
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate