Print Page
Product Information
ManufacturerCHERRY
Manufacturer Part No0E53-00B0Copy
Newark Part No.50F7474
Product RangeE Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorWireform
Contact Configuration-
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125V
Operating Force Max-
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
-
Contact Current Max
100mA
Product Range
E Series
Operating Force Max
-
Microswitch Actuator
Wireform
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

