Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No83137052
Newark Part No.73H5319
Product Range83137 Series
Your Part Number
Technical Datasheet
165 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.660 |
Price for:Each
Minimum: 1
Multiple: 1
$40.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No83137052
Newark Part No.73H5319
Product Range83137 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorWireform
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom24V
Product Range83137 Series
Contact Voltage AC Nom250V
Operating Force Max2mN-m
SVHCLead
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
83137 Series
Operating Force Max
2mN-m
Microswitch Actuator
Wireform
Switch Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
250V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate