Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $49.110 |
Price for:Each
Minimum: 24
Multiple: 24
$1,178.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSX50
Newark Part No.85R4650
Technical Datasheet
Tip MaterialFoam
Swab Tip Size-
Handle Length20.5mm
Handle MaterialNylon (Polyamide), PP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tip Material
Foam
Handle Length
20.5mm
Product Range
-
Swab Tip Size
-
Handle Material
Nylon (Polyamide), PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
