Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSW16025
Newark Part No.29C3034
Technical Datasheet
Braid MaterialOxygen Free Copper
Width1.5mm
Length5ft
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
5ft
SVHC
No SVHC (12-Jan-2017)
Width
1.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
