Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoFW2150
Newark Part No.86M0861
Also Known AsGTIN UPC EAN: 032599099455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $15.400 |
Price for:Each
Minimum: 12
Multiple: 12
$184.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoFW2150
Newark Part No.86M0861
Also Known AsGTIN UPC EAN: 032599099455
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
FOCCUS Fiber-Wash MX Precision Fiber Optic Cleaning Pen contains a pwoerful solvent cleaner that quikcly and safely cleans the end face of fiber optic connectors, splices and ribbons. It also dissipates static charge, which prevents attracting airbrone contamination that cling to the end face surface.
- Plastic Safe
- Residue free
- Powerful, fast-acting solvent cleaner
- Removes broadest range of soils: dust, oils, greases, buffer gel, soils, complex soils, salts and other contaminants
- Fast evaporation
- Dissipates static charge which can attract airborne contaminants
- Compatible for all fiber optic connectors
Applications
Maintenance & Repair, Communications & Networking
Technical Specifications
Cleaner Type
-
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Fibre Optic Connections
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
