
| Quantity | Price |
|---|---|
| 5+ | $25.070 |
Product Information
Product Overview
The ES1664T is a Mat and Bench top Reconditioner excellent surface cleaner specifically engineered for use in ESD sensitive environments. It penetrates and lifts light greases, oils, fingerprints and flux residues from surfaces while providing static dissipative protection. Excellent for use on nonporous opaque surfaces, will not dry mat surfaces with repeated use. It appears in the form of clear liquid with pleasant/clean odor. The Static Free™ mat and benchtop reconditioner is excellent for use on most surfaces not harmed by water. As with any cleaning product, compatibility must be determined on a non- critical area prior to use.
- Cleans while leaving a static dissipative surface treatment
- Long-lasting dissipative protection
- Effective in relative humidities below 15%
- Chloride and amine-free formulation
- Non-corrosive
- Non-flammable
- Non-abrasive
- 0.997g/ml Specific gravity
Applications
Maintenance & Repair
Technical Specifications
Antistatic
Spray Bottle
-
No SVHC (14-Jun-2023)
-
16fl.oz (US)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
