Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
| 5+ | $48.280 |
Product Information
Product Overview
The ES1551 is a 15fl-oz Freez-It® Antistat Aerosol, engineered for locating thermal intermittent electrical components or cooling printed circuit boards with minimal static generation. This circuit refrigerant system is non-flammable, residue-free, provides fast cooling action and minimal static generation. It is in the form of clear, colorless liquefied gas with slight ethereal odor. The Freez-It® Antistat is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. With any circuit refrigerant, compatibility must be determined on a non-critical area prior to use.
- Non-flammable
- High heat transfer
- Low static generation
- Non-corrosive
- Lowers temperature to -60°F
- Ultra pure, filtered to <0.2 microns
- Leaves no residue
- Non-abrasive on most surfaces
- Contains no CFCs or HCFCs
- Dries fast
Applications
Consumer Electronics, Maintenance & Repair, Test & Measurement
Technical Specifications
Aerosol
15oz
No SVHC (10-Jun-2022)
15fl.oz (US)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate