Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.400 |
| 5+ | $26.620 |
Price for:Each
Minimum: 1
Multiple: 1
$27.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1530
Newark Part No.00Z1083
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical, Electronics, Heat Sinks, PCBs
Dispensing MethodAerosol
Volume14fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The ES1530 is a Flux-Off® water soluble Flux Remover. The Flux-Off® water soluble CARB compliant formulation is a proprietary blend of powerful cleaning solvents designed to replace TMS based solvents. This defluxing agent removes R, RMA, RA and synthetic flux residues, as well as ionic and non-ionic soils. The Flux-Off® water soluble removes flux residues and cleans of chip carriers, heat sinks, plugs, printed circuit boards, relays, sockets, surface mount device pads and switches.
- Penetrates hard to reach areas
- Evaporates quickly, leaves no residues
- Leaves no residues
- Removes light handling residues
- Removes ionic and non-ionic residues that contribute electrical leakage
- Excellent material compatibility
- Non-corrosive formulation
- Safe on plastics
- Flammable
- All-way spray valve - Even sprays upside down
- 180°F Initial boiling point
- 70°F Flash point (TCC)
Applications
Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Electrical, Electronics, Heat Sinks, PCBs
Volume
14fl.oz (US)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability
