Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $157.670 |
| 5+ | $153.370 |
Price for:Each
Minimum: 1
Multiple: 1
$157.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES130
Newark Part No.50B1927
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectrical, Electronics, Heat Sinks, PCBs
Dispensing MethodDrum
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES130 is a Flux-Off® water soluble Flux Remover for use with chip carriers, printed circuit boards and surface mount device pads. The Flux-Off® water soluble is a proprietary blend of powerful cleaning solvents designed to replace TMS based solvents. This defluxing agent removes R, RMA, RA and synthetic flux residues, as well as ionic and non-ionic soils. It is suitable for cleans water soluble fluxes, safe for use on water sensitive components and also cleans rosin-based flux.
- Penetrates hard to reach areas
- Evaporates quickly, leaves no residues
- Removes light oil and grease residues
- Removes ionic and non-ionic residues that contribute electrical leakage
- Excellent material compatibility
- Non-corrosive formulation
- Safe on plastics
- Flammable
- Contains no CFCs or HCFCs
- Contains no 1,1,1 trichloroethane
- All-way spray valve - Even sprays upside down
Applications
Thermal Management, Industrial
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electrical, Electronics, Heat Sinks, PCBs
Volume
1gallon (US)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
Product traceability
