Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $140.630 |
| 5+ | $136.960 |
Price for:Each
Minimum: 1
Multiple: 1
$140.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES110
Newark Part No.50B1925
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical
Dispensing MethodDrum
Volume1gallon (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ES110 is an Electro-Wash® PX one-step universal flammable Cleaning and Degreasing Agent engineered for removing contamination from fibre optic connectors, modules and cables, this material is safe for most plastics. Formulated with very low surface tension, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue. It is suitable for removes oils and hydraulic fluids from mechanical assemblies and cleans handling soils from circuitry before reassembly.
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residues
- Low odour
- Non-corrosive
- Contains no CFCs or HCFCs
- Contains no 1,1,1 trichloroethane
- Extra cleaning strength
- Dries fast, leaves no residue
- Removes all soil types
- Aerosol utilizes all-way spray valve, sprays in any direction
- Liquid may be used in cold dip and rinsing applications
Applications
Industrial
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electrical
Volume
1gallon (US)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF
