
| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | ES1020RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 00Z1210 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
Product Information
| Manufacturer | CHEMTRONICS |
|---|---|
| Manufacturer Part No | ES1020RCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 00Z1210 |
| Technical Datasheet | |
| Product Range | - |
| Dispensing Method | Spray Bottle |
| Volume | 10fl.oz (US) |
| Weight | 10oz |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The ES1020R is a Duster System, high pressure duster that cleans electronics without scratching delicate surfaces. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. Reusable system of chrome trigger and refill can. High pressure for contamination control, which has no ozone depleting compounds. It appears in the form of clear colorless liquefied gas with slight ethereal odor. The Ultrajet® is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a non-critical area prior to use.
- Non-flammable
- Leaves no residue
- Non-abrasive
- Excellent material compatibility
- Penetrates hard to reach areas
- -15.7°F Boiling point
- Filtered to 0.2 microns
Applications
Consumer Electronics, Maintenance & Repair, Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
| Product Range | - |
|---|---|
| Volume | 10fl.oz (US) |
| SVHC | No SVHC (10-Jun-2022) |
| Dispensing Method | Spray Bottle |
|---|---|
| Weight | 10oz |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3159 |
| Product traceability |
