Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 5+ | $14.900 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8300Copy
Newark Part No.85M7995
Technical Datasheet
Flux TypeWater Soluble
Flux ApplicationsSoldering
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CW8300 is a Water Soluble Flux Pen is designed specifically to apply water soluble flux with precision control. It consists of a neutral pH organic water soluble flux compatible with most solder masks. The high activity organic product cleans easily with water. It appears in the form of yellow liquid with slight odour. The CircuitWorks® water soluble flux pen is gene rally compatible with most materials used in the electronics industry. As with any cleaning agent, material compatibility should be determined on a non-critical area prior to use.
- pH Neutral
- Completely portable package
- Cleans with water
- Excellent material compatibility
- Good soldering properties
- ORH1 Classification
- 6 to 7 pH value
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Flux Type
Water Soluble
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (10-Jun-2022)
Flux Applications
Soldering
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability
