
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.750 |
Product Information
Product Overview
The CW8200 is a Flux Dispensing Pen, designed specifically to apply each type of flux with precision control. It quickly applies a non-corrosive type-R flux. This flux meets MIL-F-14256 E and F. The no-clean flux dispensing pen precisely applies a patented non-corrosive, halide free, organic low solid no-clean flux. This flux meets MIL-F-14256 E and F. It appears in the form of yellow liquid with alcohol odor. The CircuitWorks® flux dispensing pen is generally compatible with most materials used in the electronics industry. As with any cleaning agent, material compatibility should be determined on a non-critical area prior to use.
- Marker pen dispenser provides controlled and exact application
- Minimize excess flux waste
- Completely portable
- Flux is non-corrosive and halide free
- Excellent material compatibility
- Fast drying
- <gt/>1 Vapor density
- 54°F Flash point
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Rosin
Pen Applicator
9g
No SVHC (14-Jun-2023)
Soldering
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
