Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3700
Newark Part No.73C8675
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $17.670 |
Price for:Each
Minimum: 12
Multiple: 12
$212.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3700
Newark Part No.73C8675
Technical Datasheet
Cleaner TypeAdhesive Remover
Cleaner Applications-
Dispensing MethodPen Applicator
Volume-
Weight11g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CW3700 is a Mighty Pen® powerful universal Cleaning Pen ideal for precise removal of label adhesives, marker and ink stains and conformal coating from printed circuit board. The unique marker tip dispenser provides controlled and exact application. The Mighty Pen® allows for quick, convenient and precise spot removal of ink, label adhesive, conformal coating and most stubborn to remove soils. The solvent evaporates quickly and provides low surface tension for superior wetting.
- Outstanding cleaning ability and removes soils quickly
- Simple to use and easy to carry
- Pen dispenser provides controlled application
- Mild Citrus Aroma
- Fast drying
- Low toxicity
- Rapid removal of label adhesive and conformal coatings
- Negligible solubility in water
- 0.85 at 75°F Specific gravity
- 6°F Flash point (TCC)
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cleaner Type
Adhesive Remover
Dispensing Method
Pen Applicator
Weight
11g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability