
Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.790 |
| 5+ | $28.150 |
Product Information
Product Overview
The CW3300C is an Overcoat Pen is highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus and other environmental hazards. Allows for easy repair of solder mask in prototype, manufacture and repair of circuit boards. Ideal for protecting and insulating circuit board traces, components and other delicate electronics. The CircuitWorks® overcoat pen material is generally compatible with materials used in printed circuit board fabrication. As with any adhesive/sealant, compatibility with substrate should be determined on a non-critical area prior to use.
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength helps prevent electrical discharge
- Dries quickly at room temperature
- Protects against moisture and abrasion damage
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Conformal
Pen Applicator
-
-
Delicate Electronic Components, PCB Traces
Transparent
4.9g
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
