Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300BLACKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91T4660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $28.470 |
Price for:Each
Minimum: 12
Multiple: 12
$341.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300BLACKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91T4660
Technical Datasheet
Coating TypeConformal
Coating ApplicationsDelicate Electronic Components, PCB Traces
Dispensing MethodPen Applicator
Coating ColourBlack
Volume-
Weight4.9g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
Delicate Electronic Components, PCB Traces
Coating Colour
Black
Weight
4.9g
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263
