Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300B
Newark Part No.85M7994
Also Known AsGTIN UPC EAN: 032599064439
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $24.020 |
| 5+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$24.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300B
Newark Part No.85M7994
Also Known AsGTIN UPC EAN: 032599064439
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodPen Applicator
Coating ColourBlue
Volume-
Weight4.9g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
CircuitWorks® Overcoat Pen is ideal for protecting and insulating circuit board traces, components, and other delicate electronics. This highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus, and other environmental hazards. Allows for easy repair of solder mask in prototype, manufacture and repair of circuit boards.
- Hard, durable coating
- High dielectric strength
- Helps prevent arcing and shorts
- Contains fluorescent indicator
- Protects against moisture damage
- Meets requirements of Mil-I-46058C and IPC-A-610C
- Helps prevent static discharge problems on sensitive components
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
Electronics
Coating Colour
Blue
Weight
4.9g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
