
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,691.820 |
Product Information
Product Overview
CTSR5 is a Konform® SR silicone conformal coating. Konform SR provides maximum flexibility for extreme temperatures. This transparent conformal coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform SR will not stress delicate circuit components. It is used to extends component life by protecting against adverse environments, good insulation properties, excellent flexibility, resists moisture, salt, fungus, corrosive vapors, and severe environments and engineered to withstand heat generated by electronic circuitry as well as climatic temperatures.
- Silicone coating stable from -85°F/-64°C to 390°F/199°C
- High dielectric strength of 1100volts/mil
- Easily removed with Electro-Wash® two step or CircuitWorks® conformal coating remover pen
- Passes the laboratory tests of MIL-I-46058Cand it is not qualified on QPL-46058
- Compliant to IPC-CC-830A
- UL recognized, file E76307
- UL 94 V-0 rated
- Contains a UV indicator for Quality Control inspection using medium intensity light at 265-335 nm
- 5gal (18.5liters) container with minimum - 5 units
Technical Specifications
Conformal
Container
5gallon (US)
Konform SR Series
Aerospace, Automotive, Data Communications, Instrumentation, Marine, Process Control
Transparent
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
