Print Page
Image is for illustrative purposes only. Please refer to product description.

201 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.550 |
| 5+ | $42.580 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$43.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCP400Copy
Newark Part No.00Z1513
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsCables, Fiber Optic Connectors, Keyboards and Touch pads
Dispensing MethodBox
Volume-
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CP400 is an Anti-static Cleaner Wipe for general purpose. The lint-free and highly effective cleaning wipe is ideal for cleaning sensitive surfaces, fiber optic connectors, touch keypads, keyboards, instrument housings and magnetic tape heads, quickly and safely removes handling soils, dirt and oxides from PCB's, mechanical/electrical assemblies and other electronic equipment, is especially effective in removing ink and permanent marker.
- Plastic safe
- Dries fast
- Leaves no residue
- Nonabrasive
- Upper ozone safe, CFC/HCFC free
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Cleaner Type
-
Dispensing Method
Box
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Cables, Fiber Optic Connectors, Keyboards and Touch pads
Volume
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
