Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCNA8
Newark Part No.53M5918
Product RangeChemask NA Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.53 |
| 5+ | $19.01 |
Price for:Each
Minimum: 1
Multiple: 1
$19.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCNA8
Newark Part No.53M5918
Product RangeChemask NA Series
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsElectronic Assemblies, PCBs
Dispensing MethodSqueeze Bottle
Coating ColourGreen
Volume-
Weight8oz
Product RangeChemask NA Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for CNA8
1 Product Found
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Squeeze Bottle
Volume
-
Product Range
Chemask NA Series
Coating Applications
Electronic Assemblies, PCBs
Coating Colour
Green
Weight
8oz
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability