Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCF4050.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J6051
Your Part Number
685 In Stock
432 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.040 |
| 12+ | $26.000 |
| 24+ | $24.810 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$28.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF4050.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13J6051
Technical Datasheet
Tip MaterialFoam
Swab Tip Size4.76 x 12.7mm
Handle Length73.025mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CF4050 is a Foamtips™ Swab constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These swabs are ideal for general cleaning applications.
- Traps surface particles while cleaning
- High solvent capacity
- Fibreless construction does not generate loose fibres or particles
- No adhesives or binders are used in the construction
- Cleans excess adhesives after gluing
- Cleans micro-mechanical devices
- Removes flux residues from printed circuit boards
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Foam
Handle Length
73.025mm
Product Range
-
Swab Tip Size
4.76 x 12.7mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for CF4050.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
