Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCF4050Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F9489
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$37.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF4050Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F9489
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size12.7mm x 4.8mm
Handle Length73mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CF4050 is a Foamtips™ Swab constructed from medical -grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. This swab is ideal for general cleaning applications.
- Precision cleaning swabs with 100ppi polyurethane foam head
- Purest medical-grade foam
- Traps surface particles while cleaning
- High solvent capacity, holds solvent well
- Fibreless construction does not generate loose fibres or particles
- No adhesives or binders are used in the construction
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
73mm
Product Range
-
Swab Tip Size
12.7mm x 4.8mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CF4050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
