Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCF1050Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F9478
Your Part Number
304 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.720 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$37.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCF1050Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50F9478
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size9.7mm x 20.8mm
Handle Length127mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CF1050 is a precision cleaning Swab Wipe for general cleaning applications. The cleaning wipe is constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives.
- Traps surface particles while cleaning
- High solvent capacity holds solvent well
- Fibreless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
Applications
Computers & Computer Peripherals, Consumer Electronics, Maintenance & Repair
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
127mm
Product Range
-
Swab Tip Size
9.7mm x 20.8mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CF1050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
