Print Page
Image is for illustrative purposes only. Please refer to product description.

118 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
115 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.960 |
| 12+ | $82.880 |
| 24+ | $82.880 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$93.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCC50.Copy
Newark Part No.13J6023
Technical Datasheet
Tip MaterialChamois Cloth
Swab Tip Size9.7 x 22.4mm
Handle Length60.2mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CC50 is a Chamois Tips® Swab constructed from a lint-free synthetic chamois cloth material. The chamois cloth is bonded to an ABS swab handle without potentially contaminating adhesives or glues. This swab is ideal for cleaning and polishing magnetic and optical, audio and video heads. The Chamois Tips Swab is compatible with most common solvents such as isopropyl alcohol and methanol. Not recommended for use with ketone such as acetone or methyl ethyl ketone.
- Material is free of oils and residues
- Can be used with solvents for tough soils
- Flexible handle bends to clean hard-to-reach areas
- Bonded without adhesive
- Seamless construction, does not scratch surfaces
- Cleans magnetic and optical heads
- Restores VCR and camcorder recording quality
- Removes contamination from disk drives
- Critical cleaning of optical pick-up assemblies on CD, CDROM and laser disc players
- Micro mechanical cleaning
- Effectively cleans excess ink from ink jet cartridges
- Cleans wet using Chemtronics Head Cleaner™ II
Applications
Maintenance & Repair, Imaging, Video & Vision, Audio
Technical Specifications
Tip Material
Chamois Cloth
Handle Length
60.2mm
Product Range
-
Swab Tip Size
9.7 x 22.4mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for CC50.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
