Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No80-4-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J9389
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 5+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-4-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J9389
Technical Datasheet
Braid MaterialOxygen Free Copper
Width2.8mm
Length3m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
3m
SVHC
No SVHC (23-Jan-2024)
Width
2.8mm
Product Range
-
Technical Docs (2)
Alternatives for 80-4-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
