Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No80-1-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J9368
Your Part Number
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 5+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-1-10Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J9368
Technical Datasheet
Braid MaterialOxygen Free Copper
Width0.8mm
Length3m
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
3m
SVHC
No SVHC (14-Jun-2023)
Width
0.8mm
Product Range
-
Technical Docs (2)
Alternatives for 80-1-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
