Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No6713Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82H1738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.030 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$160.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No6713Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82H1738
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width12"
Wipe Length13"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
13"
SVHC
No SVHC (10-Jun-2022)
Wipe Width
12"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
