Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No6259Copy
Newark Part No.82K6945
Product RangeCoventry 6250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.030 |
| 25+ | $140.310 |
| 50+ | $136.580 |
| 100+ | $132.100 |
| 250+ | $127.620 |
Price for:Each
Minimum: 12
Multiple: 12
$1,764.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No6259Copy
Newark Part No.82K6945
Product RangeCoventry 6250 Series
Technical Datasheet
Wipe MaterialPolyester
Wipe Width9"
Wipe Length9"
Product RangeCoventry 6250 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wipe Material
Polyester
Wipe Length
9"
SVHC
No SVHC (12-Jan-2017)
Wipe Width
9"
Product Range
Coventry 6250 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
