Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No51353Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16C7304
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.170 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$801.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No51353Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.16C7304
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size19.8mm x 4.1mm x 4.1mm
Handle Length71mm
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Tip Material
Polyester
Handle Length
71mm
Product Range
-
Swab Tip Size
19.8mm x 4.1mm x 4.1mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
