Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No51121ESDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04AM2546
Product RangeCoventry Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $382.130 |
Price for:Pack of 500
Minimum: 5
Multiple: 5
$1,910.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No51121ESDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.04AM2546
Product RangeCoventry Series
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size6.4 x 10.2mm
Handle Length71mm
Handle MaterialPP (Polypropylene)
Product RangeCoventry Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
51121ESD is polyester pillow-tip ESD swab.
- No edge seamless head design on all swabs
- High strength, durable head
- Low particulate and nonvolatile residue contamination
- No adhesives or binders are used in the construction
- Excellent solvent compatibility
- High solvent capacity
- 2.8" (7.1cm) blue handle, 0.25" (6.5mm) polyester head, 500/ bag
Technical Specifications
Tip Material
Polyester
Handle Length
71mm
Product Range
Coventry Series
Swab Tip Size
6.4 x 10.2mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for 51121ESD
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
