Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part No50-2-500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C1963
Product RangeSoder-Wick Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $465.280 |
Price for:Each
Minimum: 1
Multiple: 1
$465.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No50-2-500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.17C1963
Product RangeSoder-Wick Series
Technical Datasheet
Braid MaterialCopper
Width0.06"
Length500ft
Product RangeSoder-Wick Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Braid Material
Copper
Length
500ft
SVHC
No SVHC (12-Jan-2017)
Width
0.06"
Product Range
Soder-Wick Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
